
DDZ8V2CSF-7 | |
|---|---|
DigiKey Part Number | DDZ8V2CSF-7DITR-ND - Tape & Reel (TR) DDZ8V2CSF-7DICT-ND - Cut Tape (CT) DDZ8V2CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ8V2CSF-7 |
Description | DIODE ZENER 8.24V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.24 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 7.63 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,26000 | R12,60 |
| 100 | R0,63860 | R63,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,52092 | R1 562,76 |
| 6 000 | R0,49639 | R2 978,34 |
| 9 000 | R0,45987 | R4 138,83 |
| 15 000 | R0,44320 | R6 648,00 |

