Pre-Biased Bipolar Transistor (BJT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA144WUA-7

DigiKey Part Number
31-DDTA144WUA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA144WUA-7
Description
TRANS PREBIAS PNP 200MW SOT323
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
*
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistors Included
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,00302R9,06
6 000R0,00263R15,78
9 000R0,00243R21,87
15 000R0,00217R32,55
21 000R0,00202R42,42
30 000R0,00187R56,10
75 000R0,00154R115,50
150 000R0,00133R199,50
300 000R0,00114R342,00
Manufacturers Standard Package