Zener Diode 3.6 V 300 mW ±5.56% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6Q-7-F

DigiKey Part Number
31-BZX84C3V6Q-7-FTR-ND - Tape & Reel (TR)
31-BZX84C3V6Q-7-FCT-ND - Cut Tape (CT)
31-BZX84C3V6Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6Q-7-F
Description
DIODE ZENER 3.6V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±5.56% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.56%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Factory Stock: 315 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,52000R2,52
10R1,73100R17,31
100R0,90740R90,74
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,55453R1 663,59
6 000R0,54344R3 260,64
Manufacturers Standard Package