Zener Diode 24 V 200 mW 5.79% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C24W-7-F

DigiKey Part Number
31-BZX84C24W-7-FTR-ND - Tape & Reel (TR)
31-BZX84C24W-7-FCT-ND - Cut Tape (CT)
31-BZX84C24W-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C24W-7-F
Description
DIODE ZENER 24V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW 5.79% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C24W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
5.79%
Power - Max
200 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 970
Stock Options
Factory Stock: 126 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,88000R5,88
10R3,69700R36,97
100R2,17440R217,44
500R1,54798R773,99
1 000R1,41624R1 416,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,00824R3 024,72
6 000R0,98808R5 928,48
9 000R0,77493R6 974,37
15 000R0,69784R10 467,60
21 000R0,66166R13 894,86
Manufacturers Standard Package