Zener Diode Array 2 Independent 12 V 200 mW ±6% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12S-7-F

DigiKey Part Number
BZX84C12S-FDITR-ND - Tape & Reel (TR)
BZX84C12S-FDICT-ND - Cut Tape (CT)
BZX84C12S-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C12S-7-F
Description
DIODE ZENER ARRAY 12V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 12 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BZX84C12S-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 136
Factory Stock: 36 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,78900R27,89
100R1,34430R134,43
500R1,32752R663,76
1 000R1,29391R1 293,91
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,92422R2 772,66
6 000R0,90302R5 418,12
9 000R0,81602R7 344,18
15 000R0,79399R11 909,85
Manufacturers Standard Package