BZT52HC7V5WF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: R1,07243
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R0,89313
Datasheet
Zener Diode 7.5 V 375 mW ±5.33% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 375 mW ±5.33% Surface Mount SOD-123F
SOD123F

BZT52HC7V5WF-7

DigiKey Part Number
BZT52HC7V5WF-7DITR-ND - Tape & Reel (TR)
BZT52HC7V5WF-7DICT-ND - Cut Tape (CT)
BZT52HC7V5WF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52HC7V5WF-7
Description
DIODE ZENER 7.5V 375MW SOD123F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 375 mW ±5.33% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.33%
Power - Max
375 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,04000R5,04
10R3,71400R37,14
100R1,88200R188,20
500R1,64680R823,40
1 000R1,41624R1 416,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,02504R3 075,12
6 000R0,92422R5 545,32
9 000R0,78979R7 108,11
Manufacturers Standard Package