Zener Diode 9.1 V 250 mW ±6% Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C9V1LPQ-7

DigiKey Part Number
BZT52C9V1LPQ-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C9V1LPQ-7
Description
DIODE ZENER 9.1V 250MW 2DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 250 mW ±6% Surface Mount X1-DFN1006-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
X1-DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,51505R4 545,15
6 000R1,29747R7 784,82
15 000R1,21590R18 238,50
21 000R1,16760R24 519,60
30 000R1,12064R33 619,20
75 000R1,02504R76 878,00
Manufacturers Standard Package