BZT52C18S-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: R2,35000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R5,71000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R1,28051
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R1,28051

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,00000
Datasheet
Zener Diode 18 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 200 mW ±6% Surface Mount SOD-323
SOD-323

BZT52C18S-7

DigiKey Part Number
BZT52C18SDITR-ND - Tape & Reel (TR)
BZT52C18SDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C18S-7
Description
DIODE ZENER 18V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C18S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,71000R5,71
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000R1,18428R35 528,40
75 000R1,15528R86 646,00