Direct
Similar
Similar
Similar
Similar
Similar
Similar



BAV21WS-7 | |
|---|---|
DigiKey Part Number | BAV21WSDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV21WS-7 |
Description | DIODE STANDARD 200V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV21WS-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | R1,27725 | R38 317,50 |
| 75 000 | R1,26030 | R94 522,50 |






