Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06T-7-F

DigiKey Part Number
BAS40-06TFDITR-ND - Tape & Reel (TR)
BAS40-06TFDICT-ND - Cut Tape (CT)
BAS40-06TFDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-06T-7-F
Description
DIODE ARR SCHOT 40V 200MA SOT523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
BAS40-06T-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 261
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,27700R32,77
100R2,49200R249,20
500R1,85248R926,24
1 000R1,64595R1 645,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,41406R4 242,18
6 000R1,12587R6 755,22
9 000R1,08052R9 724,68
15 000R1,06593R15 988,95
21 000R1,02944R21 618,24
30 000R0,98693R29 607,90
75 000R0,97381R73 035,75
Manufacturers Standard Package