Diode Array 2 Independent 200 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21DW-7

DigiKey Part Number
BAS21DWDITR-ND - Tape & Reel (TR)
BAS21DWDICT-ND - Cut Tape (CT)
BAS21DWDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21DW-7
Description
DIODE ARRAY GP 200V 200MA SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 771
Factory Stock: 111 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,65000R9,65
10R5,97200R59,72
100R3,80560R380,56
500R2,86514R1 432,57
1 000R2,56131R2 561,31
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,17487R6 524,61
6 000R1,98009R11 880,54
9 000R1,88082R16 927,38
15 000R1,76923R26 538,45
21 000R1,70314R35 765,94
30 000R1,63890R49 167,00
Manufacturers Standard Package