
D1213A-02WLQ-7 | |
|---|---|
DigiKey Part Number | 31-D1213A-02WLQ-7TR-ND - Tape & Reel (TR) 31-D1213A-02WLQ-7CT-ND - Cut Tape (CT) 31-D1213A-02WLQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-02WLQ-7 |
Description | TVS DIODE 3.3VWM 10VC SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,60500 | R26,05 |
| 100 | R1,36110 | R136,11 |
| 500 | R1,35272 | R676,36 |
| 1 000 | R1,34432 | R1 344,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,85700 | R2 571,00 |
| 6 000 | R0,85462 | R5 127,72 |
| 9 000 | R0,81796 | R7 361,64 |
| 15 000 | R0,73749 | R11 062,35 |
| 21 000 | R0,70577 | R14 821,17 |








