


B180BQ-13-F | |
|---|---|
DigiKey Part Number | B180BQ-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B180BQ-13-F |
Description | DIODE SCHOTTKY 80V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,76509 | R5 295,27 |
| 6 000 | R1,74762 | R10 485,72 |
| 9 000 | R1,69155 | R15 223,95 |
| 15 000 | R1,67865 | R25 179,75 |
| 21 000 | R1,51867 | R31 892,07 |


