AZ7045RTR-G1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: R5,16084
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: R6,49441
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: R6,49441
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7045RTR-G1

DigiKey Part Number
AZ7045RTR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ7045RTR-G1
Description
IC SUPERVISOR 1 CHANNEL SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R1,52782R1 527,82
2 000R1,46615R2 932,30
3 000R1,43517R4 305,51
5 000R1,40085R7 004,25
7 000R1,38081R9 665,67
10 000R1,36154R13 615,40
25 000R1,32003R33 000,75
50 000R1,29502R64 751,00
100 000R1,27443R127 443,00
Manufacturers Standard Package