



AZ1084CD-1.8TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1084CD-1.8TRG1TR-ND - Tape & Reel (TR) 31-AZ1084CD-1.8TRG1CT-ND - Cut Tape (CT) 31-AZ1084CD-1.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1084CD-1.8TRG1 |
Description | IC REG LINEAR 1.8V 5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 4.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,78900 | R47,89 |
| 25 | R4,26160 | R106,54 |
| 100 | R3,68850 | R368,85 |
| 250 | R3,41392 | R853,48 |
| 500 | R3,24888 | R1 624,44 |
| 1 000 | R3,11277 | R3 112,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R2,96927 | R7 423,17 |
| 5 000 | R2,88273 | R14 413,65 |
| 7 500 | R2,83941 | R21 295,58 |
| 12 500 | R2,79140 | R34 892,50 |
| 17 500 | R2,76334 | R48 358,45 |
| 25 000 | R2,73633 | R68 408,25 |
| 62 500 | R2,67824 | R167 390,00 |



