
APX812-23UG-7 | |
|---|---|
DigiKey Part Number | APX812-23UG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX812-23UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,31845 | R6 955,35 |
| 6 000 | R2,25095 | R13 505,70 |
| 9 000 | R2,21718 | R19 954,62 |
| 15 000 | R2,17973 | R32 695,95 |
| 21 000 | R2,15784 | R45 314,64 |
| 30 000 | R2,13679 | R64 103,70 |
| 75 000 | R2,09148 | R156 861,00 |

