


AP7361C-10Y5-13 | |
|---|---|
DigiKey Part Number | AP7361C-10Y5-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7361C-10Y5-13 |
Description | IC REG LINEAR 1V 1A SOT89-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.84V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R3,70945 | R9 273,62 |
| 5 000 | R3,60543 | R18 027,15 |
| 7 500 | R3,55340 | R26 650,50 |
| 12 500 | R3,49570 | R43 696,25 |
| 17 500 | R3,46197 | R60 584,47 |
| 25 000 | R3,42955 | R85 738,75 |

