


AP7343D-105W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343D-105W5-7TR-ND - Tape & Reel (TR) 31-AP7343D-105W5-7CT-ND - Cut Tape (CT) 31-AP7343D-105W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-105W5-7 |
Description | IC REG LINEAR 1.05V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,84800 | R38,48 |
| 25 | R3,42120 | R85,53 |
| 100 | R2,94910 | R294,91 |
| 250 | R2,72224 | R680,56 |
| 500 | R2,58614 | R1 293,07 |
| 1 000 | R2,47372 | R2 473,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,33503 | R7 005,09 |
| 6 000 | R2,26717 | R13 603,02 |
| 9 000 | R2,23318 | R20 098,62 |
| 15 000 | R2,19550 | R32 932,50 |
| 21 000 | R2,17349 | R45 643,29 |
| 30 000 | R2,15232 | R64 569,60 |
| 75 000 | R2,10673 | R158 004,75 |

