MFR Recommended
Similar
Similar



AP2121AK-2.8TRE1 | |
|---|---|
DigiKey Part Number | 31-AP2121AK-2.8TRE1TR-ND - Tape & Reel (TR) 31-AP2121AK-2.8TRE1CT-ND - Cut Tape (CT) 31-AP2121AK-2.8TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2121AK-2.8TRE1 |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |




