


AL8843SP-13 | |
|---|---|
DigiKey Part Number | AL8843SP-13DITR-ND - Tape & Reel (TR) AL8843SP-13DICT-ND - Cut Tape (CT) AL8843SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8843SP-13 |
Description | IC LED DRIVER RGLTR PWM 3A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 3A 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL8843SP-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R8,63700 | R86,37 |
| 25 | R7,76360 | R194,09 |
| 100 | R6,79390 | R679,39 |
| 250 | R6,33308 | R1 583,27 |
| 500 | R6,05516 | R3 027,58 |
| 1 000 | R5,82645 | R5 826,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R5,58471 | R13 961,78 |
| 5 000 | R5,43912 | R27 195,60 |
| 7 500 | R5,36617 | R40 246,28 |
| 12 500 | R5,28536 | R66 067,00 |
| 17 500 | R5,23816 | R91 667,80 |
| 25 000 | R5,19273 | R129 818,25 |









