Parametric Equivalent

ADTA144VCAQ-7 | |
|---|---|
DigiKey Part Number | 31-ADTA144VCAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTA144VCAQ-7 |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 310 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,13914 | R3 417,42 |
| 6 000 | R1,02633 | R6 157,98 |
| 9 000 | R0,96881 | R8 719,29 |
| 15 000 | R0,90411 | R13 561,65 |
| 21 000 | R0,86578 | R18 181,38 |
| 30 000 | R0,82852 | R24 855,60 |
| 75 000 | R0,74671 | R56 003,25 |
| 150 000 | R0,69617 | R104 425,50 |


