
FMMT555QTA | |
|---|---|
DigiKey Part Number | 31-FMMT555QTATR-ND - Tape & Reel (TR) 31-FMMT555QTACT-ND - Cut Tape (CT) 31-FMMT555QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT555QTA |
Description | TRANS PNP 150V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 300mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R6,94000 | R69,40 |
| 100 | R4,44970 | R444,97 |
| 500 | R3,37492 | R1 687,46 |
| 1 000 | R3,02791 | R3 027,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,58675 | R7 760,25 |
| 6 000 | R2,36441 | R14 186,46 |
| 9 000 | R2,25110 | R20 259,90 |
| 15 000 | R2,12377 | R31 856,55 |
| 21 000 | R2,04838 | R43 015,98 |
| 30 000 | R1,97509 | R59 252,70 |
| 75 000 | R1,91566 | R143 674,50 |



