
410-178P-KIT | |
|---|---|
DigiKey Part Number | 1286-1016-ND |
Manufacturer | |
Manufacturer Product Number | 410-178P-KIT |
Description | BOARD ATLYS FOR SPARTAN-6 |
Customer Reference | |
Detailed Description | Atlys Spartan-6 FPGA XC6SLX45 Spartan®-6 LX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Atlys Spartan-6 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | XC6SLX45 | |
Interconnect System | Pmod | |
Suggested Programming Environment | Adept, EDK, iMPACT, ISE | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
















