
823-22-014-10-002101 | |
|---|---|
DigiKey Part Number | ED8177-14-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-014-10-002101 |
Description | CONN SPRING PISTON 14POS PCB |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R146,53000 | R146,53 |
| 10 | R124,48400 | R1 244,84 |
| 25 | R116,69360 | R2 917,34 |
| 50 | R111,11820 | R5 555,91 |
| 100 | R105,81480 | R10 581,48 |
| 250 | R99,19132 | R24 797,83 |
| 500 | R94,99436 | R47 497,18 |

