
814-22-014-30-009101 | |
|---|---|
DigiKey Part Number | ED8174-14-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-014-30-009101 |
Description | CONN SPRING PISTON 14POS SMD |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R262,48000 | R262,48 |
| 10 | R223,10700 | R2 231,07 |
| 25 | R209,14240 | R5 228,56 |
| 50 | R199,15760 | R9 957,88 |
| 100 | R189,65500 | R18 965,50 |
| 250 | R179,82632 | R44 956,58 |

