
814-22-010-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-010-30-002101 |
Description | CONN SPRING PISTON 10POS SMD |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R128,21000 | R128,21 |
| 10 | R108,94000 | R1 089,40 |
| 25 | R102,11440 | R2 552,86 |
| 50 | R97,24140 | R4 862,07 |
| 100 | R92,59840 | R9 259,84 |
| 250 | R86,80208 | R21 700,52 |
| 500 | R82,66156 | R41 330,78 |
| 1 000 | R82,09678 | R82 096,78 |






