
399-10-119-10-008000 | |
|---|---|
DigiKey Part Number | ED8364-19-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-119-10-008000 |
Description | CONN SPRING TARGET 19POS R/A PCB |
Customer Reference | |
Detailed Description | 19 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 19 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R106,87000 | R106,87 |
| 10 | R90,84200 | R908,42 |
| 100 | R77,21100 | R7 721,10 |
| 500 | R68,92530 | R34 462,65 |
| 1 000 | R67,29952 | R67 299,52 |






