40 Position Spring Piston Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

826-22-040-00-001000

DigiKey Part Number
ED8203-40-ND
Manufacturer
DigiKey
Manufacturer Product Number
826-22-040-00-001000
Description
CONN SPRING PISTON 40POS SLD PCB
Customer Reference
Detailed Description
40 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Solder Cup
Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R688,80000R688,80
10R585,40100R5 854,01
100R516,48770R51 648,77
Manufacturers Standard Package