
826-22-032-00-001000 | |
|---|---|
DigiKey Part Number | ED8203-32-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 826-22-032-00-001000 |
Description | CONN SPRING PISTON 32POS SLD PCB |
Customer Reference | |
Detailed Description | 32 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R562,26000 | R562,26 |
| 10 | R477,87200 | R4 778,72 |
| 100 | R413,66070 | R41 366,07 |

