21 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

815-22-021-30-001101

DigiKey Part Number
ED1232-21-ND
Manufacturer
DigiKey
Manufacturer Product Number
815-22-021-30-001101
Description
CONN SPRING PISTON 21POS SMD
Customer Reference
Detailed Description
21 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
21
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R243,66000R243,66
10R207,10900R2 071,09
100R176,04710R17 604,71
500R165,76508R82 882,54
Manufacturers Standard Package