
815-22-015-30-001101 | |
|---|---|
DigiKey Part Number | ED1232-15-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 815-22-015-30-001101 |
Description | CONN SPRING PISTON 15POS SMD |
Customer Reference | |
Detailed Description | 15 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 15 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R179,13000 | R179,13 |
| 10 | R152,26100 | R1 522,61 |
| 100 | R129,42440 | R12 942,44 |
| 500 | R118,40368 | R59 201,84 |

