
815-22-007-30-001101 | |
|---|---|
DigiKey Part Number | ED1232-07-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 815-22-007-30-001101 |
Description | CONN SPRING PISTON 7POS SMD |
Customer Reference | |
Detailed Description | 7 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R100,82000 | R100,82 |
| 10 | R85,68400 | R856,84 |
| 100 | R72,83020 | R7 283,02 |
| 500 | R65,01300 | R32 506,50 |
| 1 000 | R63,13313 | R63 133,13 |

