10 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

814-22-010-30-000101

DigiKey Part Number
ED8165-10-ND
Manufacturer
DigiKey
Manufacturer Product Number
814-22-010-30-000101
Description
CONN SPRING PISTON 10POS SMD
Customer Reference
Detailed Description
10 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R168,88000R168,88
10R143,48900R1 434,89
25R134,50600R3 362,65
50R128,08340R6 404,17
100R121,97020R12 197,02
250R114,33712R28 584,28
500R110,96522R55 482,61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.