8 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

814-22-008-30-002101

DigiKey Part Number
ED8167-08-ND
Manufacturer
DigiKey
Manufacturer Product Number
814-22-008-30-002101
Description
CONN SPRING PISTON 8POS SMD
Customer Reference
Detailed Description
8 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
Value Added Item
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R105,19000R105,19
10R89,41400R894,14
25R83,81840R2 095,46
50R79,81220R3 990,61
100R76,00280R7 600,28
250R71,24492R17 811,23
500R67,84582R33 922,91
1 000R66,14794R66 147,94
Manufacturers Standard Package
Alternate Length
CONN SPRING PISTON 72POS SMD
In-Stock: 205
Unit Price: R874,82000
CONN SPRING PISTON 70POS SMD
In-Stock: 0
Unit Price: R742,23000
CONN SPRING PISTON 68POS SMD
In-Stock: 0
Unit Price: R660,06000
CONN SPRING PISTON 66POS SMD
In-Stock: 0
Unit Price: R642,25000
CONN SPRING PISTON 64POS SMD
In-Stock: 0
Unit Price: R624,44000