
814-22-006-30-000101 | |
|---|---|
DigiKey Part Number | ED8165-06-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-006-30-000101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R106,20000 | R106,20 |
| 10 | R90,23700 | R902,37 |
| 25 | R84,58480 | R2 114,62 |
| 67 | R78,89851 | R5 286,20 |
| 134 | R75,13269 | R10 067,78 |
| 268 | R71,54806 | R19 174,88 |
| 536 | R68,13457 | R36 520,13 |
| 1 005 | R65,18146 | R65 507,37 |
| 2 546 | R61,04868 | R155 429,94 |





