
813-22-040-30-002101 | |
|---|---|
DigiKey Part Number | ED8132-40-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-040-30-002101 |
Description | CONN SPRING PISTON 40POS SMD |
Customer Reference | |
Detailed Description | 40 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R369,02000 | R369,02 |
| 10 | R313,63000 | R3 136,30 |
| 25 | R293,99600 | R7 349,90 |
| 50 | R279,96800 | R13 998,40 |
| 100 | R266,61230 | R26 661,23 |
| 250 | R260,99032 | R65 247,58 |

