
813-22-018-30-000101 | |
|---|---|
DigiKey Part Number | ED8130-18-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-018-30-000101 |
Description | CONN SPRING PISTON 18POS SMD |
Customer Reference | |
Detailed Description | 18 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R171,57000 | R171,57 |
| 10 | R145,80800 | R1 458,08 |
| 25 | R136,66360 | R3 416,59 |
| 50 | R130,14020 | R6 507,01 |
| 100 | R123,92950 | R12 392,95 |
| 250 | R116,17480 | R29 043,70 |
| 500 | R112,91684 | R56 458,42 |

