
813-22-010-30-004101 | |
|---|---|
DigiKey Part Number | ED8134-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-010-30-004101 |
Description | CONN SPRING PISTON 10POS SMD |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R109,56000 | R109,56 |
| 10 | R93,06100 | R930,61 |
| 25 | R87,22640 | R2 180,66 |
| 50 | R83,06220 | R4 153,11 |
| 100 | R79,09470 | R7 909,47 |
| 250 | R74,14396 | R18 535,99 |
| 500 | R70,60672 | R35 303,36 |
| 1 000 | R69,09687 | R69 096,87 |


