
714-43-122-31-018000 | |
|---|---|
DigiKey Part Number | ED9164-22-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 714-43-122-31-018000 |
Description | CONN SOCKET SIP 22POS GOLD |
Customer Reference | |
Detailed Description | 22 (1 x 22) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 22 (1 x 22) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.170" (4.32mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R101,83000 | R101,83 |
| 10 | R86,59100 | R865,91 |
| 25 | R81,16320 | R2 029,08 |
| 50 | R77,28840 | R3 864,42 |
| 100 | R73,59820 | R7 359,82 |
| 250 | R68,99116 | R17 247,79 |
| 500 | R65,69928 | R32 849,64 |
| 1 000 | R63,86243 | R63 862,43 |

