
714-43-121-31-018000 | |
|---|---|
DigiKey Part Number | ED9164-21-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 714-43-121-31-018000 |
Description | CONN SOCKET SIP 21POS GOLD |
Customer Reference | |
Detailed Description | 21 (1 x 21) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 21 (1 x 21) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.170" (4.32mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R109,90000 | R109,90 |
| 10 | R93,44700 | R934,47 |
| 25 | R87,58920 | R2 189,73 |
| 50 | R83,40160 | R4 170,08 |
| 100 | R79,42070 | R7 942,07 |
| 250 | R74,44912 | R18 612,28 |
| 500 | R70,89742 | R35 448,71 |
| 1 000 | R69,40808 | R69 408,08 |

