
714-43-120-31-018000 | |
|---|---|
DigiKey Part Number | ED9164-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 714-43-120-31-018000 |
Description | CONN SOCKET SIP 20POS GOLD |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 20 (1 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.170" (4.32mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R105,36000 | R105,36 |
| 10 | R89,49800 | R894,98 |
| 25 | R83,89240 | R2 097,31 |
| 50 | R79,88620 | R3 994,31 |
| 100 | R76,07340 | R7 607,34 |
| 250 | R71,31080 | R17 827,70 |
| 500 | R67,90900 | R33 954,50 |
| 1 000 | R66,21499 | R66 214,99 |

