18 (1 x 18) Pos SIP Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

714-43-118-31-018000

DigiKey Part Number
ED9164-18-ND
Manufacturer
DigiKey
Manufacturer Product Number
714-43-118-31-018000
Description
CONN SOCKET SIP 18POS GOLD
Customer Reference
Detailed Description
18 (1 x 18) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
18 (1 x 18)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Carrier
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.170" (4.32mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R95,95000R95,95
10R81,58300R815,83
25R76,46480R1 911,62
50R72,81180R3 640,59
100R69,33670R6 933,67
250R64,99520R16 248,80
500R61,89450R30 947,25
1 000R59,82863R59 828,63
Manufacturers Standard Package