
714-43-108-31-018000 | |
|---|---|
DigiKey Part Number | ED9164-08-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 714-43-108-31-018000 |
Description | CONN SOCKET SIP 8POS GOLD |
Customer Reference | |
Detailed Description | 8 (1 x 8) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 8 (1 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.170" (4.32mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R47,72000 | R47,72 |
| 10 | R40,61500 | R406,15 |
| 25 | R38,06440 | R951,61 |
| 50 | R36,24620 | R1 812,31 |
| 100 | R34,51540 | R3 451,54 |
| 250 | R32,35376 | R8 088,44 |
| 500 | R30,80980 | R15 404,90 |
| 1 000 | R29,33978 | R29 339,78 |
| 2 500 | R27,89760 | R69 744,00 |

