
346-43-125-41-013000 | |
|---|---|
DigiKey Part Number | ED6464-25-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 346-43-125-41-013000 |
Description | CONN SOCKET SIP 25POS GOLD |
Customer Reference | |
Detailed Description | 25 (1 x 25) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 25 (1 x 25) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.175" (4.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R103,01000 | R103,01 |
| 10 | R87,49800 | R874,98 |
| 25 | R82,01040 | R2 050,26 |
| 50 | R78,09500 | R3 904,75 |
| 100 | R74,36610 | R7 436,61 |
| 250 | R69,71104 | R17 427,76 |
| 500 | R66,38488 | R33 192,44 |
| 1 000 | R64,59172 | R64 591,72 |






