18 (1 x 18) Pos SIP Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

346-43-118-41-013000

DigiKey Part Number
ED6464-18-ND
Manufacturer
DigiKey
Manufacturer Product Number
346-43-118-41-013000
Description
CONN SOCKET SIP 18POS GOLD
Customer Reference
Detailed Description
18 (1 x 18) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
18 (1 x 18)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Press-Fit
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.175" (4.45mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R67,55000R67,55
10R57,41900R574,19
25R53,81320R1 345,33
50R51,23880R2 561,94
100R48,79380R4 879,38
250R45,73780R11 434,45
500R43,55496R21 777,48
1 000R41,47748R41 477,48
2 500R40,73834R101 845,85
Manufacturers Standard Package
Alternate Length
CONN SOCKET SIP 64POS GOLD
In-Stock: 48
Unit Price: R294,41000
CONN SOCKET SIP 1POS GOLD
In-Stock: 1020
Unit Price: R9,58000
CONN SOCKET SIP 2POS GOLD
In-Stock: 1405
Unit Price: R14,12000
CONN SOCKET SIP 3POS GOLD
In-Stock: 782
Unit Price: R18,48000
CONN SOCKET SIP 4POS GOLD
In-Stock: 0
Unit Price: R22,69000