
346-43-117-41-013000 | |
|---|---|
DigiKey Part Number | ED6464-17-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 346-43-117-41-013000 |
Description | CONN SOCKET SIP 17POS GOLD |
Customer Reference | |
Detailed Description | 17 (1 x 17) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 17 (1 x 17) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.175" (4.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R64,19000 | R64,19 |
| 10 | R54,49500 | R544,95 |
| 25 | R51,07080 | R1 276,77 |
| 50 | R48,63080 | R2 431,54 |
| 100 | R46,30850 | R4 630,85 |
| 250 | R43,40876 | R10 852,19 |
| 500 | R41,33716 | R20 668,58 |
| 1 000 | R39,36505 | R39 365,05 |
| 2 500 | R38,47498 | R96 187,45 |






