
HLMP1700105F | |
|---|---|
DigiKey Part Number | HLMP1700105F-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1700105F |
Description | LED CBI 3MM 1X5 RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 5 Wide Red (x 5) 1.8V 7mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 5) | |
Wavelength - Peak | 635nm | |
Configuration | 5 Wide | |
Current | 7mA | |
Millicandela Rating | 1.8mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |

