Image for HLMP1700104F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP1700104F

DigiKey Part Number
HLMP1700104F-ND
Manufacturer
Manufacturer Product Number
HLMP1700104F
Description
LED CBI 3MM QUAD RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) 1.8V 7mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 4)
Wavelength - Peak
635nm
Configuration
4 Wide
Current
7mA
Millicandela Rating
1.8mcd
Viewing Angle
50°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
1.8V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.