


V8P22CHM3_A/H | |
|---|---|
DigiKey Part Number | 112-V8P22CHM3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V8P22CHM3_A/H |
Description | DIODE ARR SCHOT 200V 3.1A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3.1A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3.1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | R7,40041 | R33 301,85 |

