
5990040007F | |
|---|---|
DigiKey Part Number | 350-4349-2-ND - Tape & Reel (TR) 350-4349-1-ND - Cut Tape (CT) 350-4349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990040007F |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R2,21800 | R22,18 |
| 100 | R1,54760 | R154,76 |
| 500 | R1,23576 | R617,88 |
| 1 000 | R1,13209 | R1 132,09 |
| 2 000 | R1,04370 | R2 087,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,98761 | R3 950,44 |
| 8 000 | R0,92220 | R7 377,60 |
| 12 000 | R0,88858 | R10 662,96 |
| 20 000 | R0,85058 | R17 011,60 |
| 28 000 | R0,82795 | R23 182,60 |
| 40 000 | R0,80585 | R32 234,00 |
| 100 000 | R0,75704 | R75 704,00 |
| 200 000 | R0,72663 | R145 326,00 |








